846-045-521-102

Heilind Number:EDA846-045-521-102
Manufacturer:EDAC
Manufacturer Number:846-045-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in high-temperature environments. With a single row layout and 45 positions, they offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure installation. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.