846-045-521-103

Heilind Number:EDA846-045-521-103
Manufacturer:EDAC
Manufacturer Number:846-045-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 45 positions, they offer seamless connectivity for your electronic projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications that require durability and stability. Trust in our quality products to elevate your connectivity solutions.