846-045-521-107

Heilind Number:EDA846-045-521-107
Manufacturer:EDAC
Manufacturer Number:846-045-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. These durable connectors, designed for seamless board-to-board PCB integration, feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With a single row layout and 45 positions, they offer efficient and reliable performance. The copper alloy contact material ensures robust conductivity, while the compact pitch and row spacing of .125 in and .2 in, respectively, streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with these high-quality connectors, essential for maintaining consistent and secure connections.