846-045-521-108

Heilind Number:EDA846-045-521-108
Manufacturer:EDAC
Manufacturer Number:846-045-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously designed Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row layout with 45 positions, ensuring seamless integration within your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety in even the most demanding environments. The contact material, a robust Copper Alloy, offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring precision and resilience. Trust in our cutting-edge technology to elevate your PCB connectivity solutions.