846-045-521-112

Heilind Number:EDA846-045-521-112
Manufacturer:EDAC
Manufacturer Number:846-045-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and offer a seamless amperage of 3 A. Crafted with precision, they boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliability and longevity. With a single row configuration and a pitch of .125 inches, they provide efficient power transmission across 45 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for use in PCB assemblies, these connectors guarantee secure and stable board-to-board connections, making them a must-have for your electronic projects. Elevate your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and offer a seamless amperage of 3 A. Crafted with precision, they boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliability and longevity. With a single row configuration and a pitch of .125 inches, they provide efficient power transmission across 45 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for use in PCB assemblies, these connectors guarantee secure and stable board-to-board connections, making them a must-have for your electronic projects.