846-045-521-602

Heilind Number:EDA846-045-521-602
Manufacturer:EDAC
Manufacturer Number:846-045-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a single row design with 45 positions, perfect for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors guarantee robustness and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to deliver consistent and efficient performance for your projects.