846-045-521-604

Heilind Number:EDA846-045-521-604
Manufacturer:EDAC
Manufacturer Number:846-045-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 45 positions, perfect for streamlined PCB connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure robust performance and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Trust in the quality and efficiency of these connectors for seamless board-to-board connections.