846-045-521-607

Heilind Number:EDA846-045-521-607
Manufacturer:EDAC
Manufacturer Number:846-045-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-607

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row layout and a total of 45 positions spaced at a .125-inch pitch, they offer seamless integration for a variety of applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your PCB connections with these green-colored connectors, perfect for high-temperature environments.