846-045-521-612

Heilind Number:EDA846-045-521-612
Manufacturer:EDAC
Manufacturer Number:846-045-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-521-612

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row of 45 positions and a pitch of .125 inches, they offer seamless integration for streamlined PCB assembly. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in extreme conditions. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.