846-045-522-102

Heilind Number:EDA846-045-522-102
Manufacturer:EDAC
Manufacturer Number:846-045-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-522-102

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 45 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure board-to-board connectivity. Choose our Card Edge Connectors for high-quality, high-temperature performance in your PCB assemblies.