846-045-522-104

Heilind Number:EDA846-045-522-104
Manufacturer:EDAC
Manufacturer Number:846-045-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for top performance in extreme environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee reliable power delivery at a maximum amperage of 3A. Boasting a single row with 45 positions, they offer seamless integration for your electronic projects. The straight mount orientation and row spacing of .2 inches provide easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application requiring secure board-to-board PCB connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.