846-045-522-602

Heilind Number:EDA846-045-522-602
Manufacturer:EDAC
Manufacturer Number:846-045-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-522-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Built with durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contact material, these connectors ensure reliable performance. With a single row design and 45 positions, they offer seamless board-to-board connectivity. The straight mount orientation and .125-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding applications. Trust in our connectors for efficient and enduring interconnect solutions.