846-045-522-607

Heilind Number:EDA846-045-522-607
Manufacturer:EDAC
Manufacturer Number:846-045-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-522-607

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single-row configuration, accommodating up to 45 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in our connectors to deliver robust and efficient board-to-board connectivity for your electronic projects.