846-045-522-612

Heilind Number:EDA846-045-522-612
Manufacturer:EDAC
Manufacturer Number:846-045-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-522-612

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions, ensuring seamless connectivity. With a current rating of 3A, they provide reliable power transmission for your applications. The housing is made of UL 94V-0 Diallyl Phthalate for enhanced durability, while the contact material is Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. The straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C makes them suitable for various environments. Upgrade your PCB connections with our high-quality Card Edge Connectors.