846-045-526-102

Heilind Number:EDA846-045-526-102
Manufacturer:EDAC
Manufacturer Number:846-045-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-526-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row with 45 positions and a pitch of .125 inches for seamless integration on PCBs. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, they are ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing facilitate easy installation, making them essential components for robust board-to-board connections. Trust in the quality and performance of our connectors to meet your connectivity needs seamlessly.