846-045-540-101

Heilind Number:EDA846-045-540-101
Manufacturer:EDAC
Manufacturer Number:846-045-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-540-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with 45 positions, perfect for seamless board-to-board connections. The green housing is not only visually striking but also constructed from UL 94V-0 Diallyl Phthalate for added fire safety. With a contact material of Copper Alloy, they ensure reliable power transfer with an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature resistance. Upgrade your PCB setup with these quality components, a must-have in any electronics arsenal.