846-045-540-102

Heilind Number:EDA846-045-540-102
Manufacturer:EDAC
Manufacturer Number:846-045-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green color and a single row layout, with 45 positions for seamless board-to-board connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure secure and efficient power transmission, even in challenging conditions. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for demanding applications in various industries. Upgrade your PCB connectivity with these high-quality, high-temp connectors.