846-045-540-107

Heilind Number:EDA846-045-540-107
Manufacturer:EDAC
Manufacturer Number:846-045-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-540-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 45 positions, ensuring seamless data transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee robust durability and reliable conductivity. The vibrant Green color not only adds a touch of visual distinction, but also signifies their high temperature tolerance, with an operational range of -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial, automotive, or aerospace applications, trust in these connectors for efficient board-to-board connectivity.