846-045-540-112

Heilind Number:EDA846-045-540-112
Manufacturer:EDAC
Manufacturer Number:846-045-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-540-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row design and 45 positions, they offer seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for ease of installation, they boast a straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are perfect for demanding environments where stability is paramount. Elevate your connectivity solutions with these high-quality Card Edge Connectors.