846-045-540-602

Heilind Number:EDA846-045-540-602
Manufacturer:EDAC
Manufacturer Number:846-045-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-540-602

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a pitch of .125 inches and accommodating 45 positions, these connectors offer seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these high-quality connectors.