846-045-541-101

Heilind Number:EDA846-045-541-101
Manufacturer:EDAC
Manufacturer Number:846-045-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row with 45 positions, ensuring seamless board-to-board PCB connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they guarantee durability and optimal performance. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Trust in our connectors to deliver superior performance in demanding environments.