846-045-541-108

Heilind Number:EDA846-045-541-108
Manufacturer:EDAC
Manufacturer Number:846-045-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions and a contact pitch of 0.125 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contact material, they ensure reliable conductivity in demanding environments. With a robust 3A amperage and an operating temperature range of -40 to 105°C, they are ideal for various industrial applications. The straight mount orientation and 0.2-inch row spacing provide easy integration, while their vibrant green color adds a touch of visual distinction to your PCB assembly. Trust in these connectors for seamless Board-to-Board connections that meet your performance standards.