846-045-541-602

Heilind Number:EDA846-045-541-602
Manufacturer:EDAC
Manufacturer Number:846-045-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-541-602

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in even the most demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .125 inches, they offer seamless integration for your projects. The copper alloy contact material ensures efficient conductivity, while the 45 positions accommodate multiple connections. Operating flawlessly at temperatures ranging from -40 to 105°C, they are ideal for high-temp applications. Trust in our connectors to deliver durability and precision in every connection.