846-045-541-603

Heilind Number:EDA846-045-541-603
Manufacturer:EDAC
Manufacturer Number:846-045-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-541-603

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors in a vibrant green hue. Engineered for durability and performance, they feature a single row design with 45 positions, ensuring seamless PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, these connectors offer versatility in various applications. Operating within a wide temperature range of -40 to 105°C, they are ideal for demanding environments, making them a must-have in your electronic components arsenal. Elevate your connectivity game with these high-quality card edge connectors.