846-045-541-604

Heilind Number:EDA846-045-541-604
Manufacturer:EDAC
Manufacturer Number:846-045-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green exterior, these connectors boast a robust design with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 45 positions, they offer seamless integration for various applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Whether it's for power transmission or data transfer, trust in the efficiency and performance of these connectors to meet your connectivity needs.