846-045-558-101

Heilind Number:EDA846-045-558-101
Manufacturer:EDAC
Manufacturer Number:846-045-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-101

Detailed Description

Elevate your high temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 45 positions, they offer seamless integration on your PCB boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Engineered for versatility, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in our high-quality connectors to deliver exceptional performance, even in the harshest operating conditions. Elevate your high temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 45 positions, they offer seamless integration on your PCB boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Engineered for versatility, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in our high-quality connectors to deliver exceptional performance, even in the harshest operating conditions.