846-045-558-102

Heilind Number:EDA846-045-558-102
Manufacturer:EDAC
Manufacturer Number:846-045-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-102

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a compact right-angle mount orientation and a single row of 45 positions, they offer seamless integration in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is key. Trust in our high-quality connectors for efficient and secure board-to-board PCB connections.