846-045-558-103

Heilind Number:EDA846-045-558-103
Manufacturer:EDAC
Manufacturer Number:846-045-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 45 positions, they offer seamless integration onto your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring a convenient right-angle mount orientation, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-stakes electronic application. Explore our range of cutting-edge connectors today and experience unparalleled performance and durability.