846-045-558-104

Heilind Number:EDA846-045-558-104
Manufacturer:EDAC
Manufacturer Number:846-045-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 45 positions, perfect for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Elevate your PCB connections with these high-quality connectors, a must-have in any electronic setup.