846-045-558-108

Heilind Number:EDA846-045-558-108
Manufacturer:EDAC
Manufacturer Number:846-045-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-108

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row configuration featuring 45 positions, they ensure seamless board-to-board PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors thrive in a wide operating temperature range of -40 to 105°C. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic assembly project.