846-045-558-602

Heilind Number:EDA846-045-558-602
Manufacturer:EDAC
Manufacturer Number:846-045-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-602

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. These essential components ensure reliable power transmission, boasting a robust design with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. With a single row layout and 45 positions, they offer seamless integration for your PCB setup. The right-angle mount orientation enhances versatility, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in extreme environments, they can withstand temperatures ranging from -40 to 105 °C. Trust in the quality of our connectors to optimize your electronic connections.