846-045-558-604

Heilind Number:EDA846-045-558-604
Manufacturer:EDAC
Manufacturer Number:846-045-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-604

Detailed Description

Elevate your circuit board connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors boast exceptional durability and heat resistance. Perfect for single-row setups, each connector features 45 copper alloy contact positions, ensuring reliable power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust and efficient PCB assemblies. Explore our full range of board-to-board PCB connectors to complete your setup with seamless connectivity.