846-045-558-607

Heilind Number:EDA846-045-558-607
Manufacturer:EDAC
Manufacturer Number:846-045-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for peak performance, these green connectors offer a seamless link between boards, with a single row layout and 45 positions for optimal compatibility. Their durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure reliable conductivity, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. The right-angle mount orientation adds versatility to your setup, making them an essential component for seamless board-to-board connections in any application. Trust in our connectors for quality and durability in every connection.