846-045-558-608

Heilind Number:EDA846-045-558-608
Manufacturer:EDAC
Manufacturer Number:846-045-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-558-608

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable PCB connections. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout with 45 positions, ensuring efficient signal transmission. With a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing, they guarantee high performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and precise .125-inch pitch offer superior conductivity, while the .2-inch row spacing and right angle mount orientation provide versatility in installation. Perfect for various electronic applications, these connectors meet the highest industry standards for quality and reliability. Upgrade your PCB connections with our innovative Card Edge Connectors.