846-045-559-101

Heilind Number:EDA846-045-559-101
Manufacturer:EDAC
Manufacturer Number:846-045-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-045-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-045-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row configuration and 45 positions, they provide seamless board-to-board connections. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Ideal for demanding applications, these connectors are a vital component for your PCB setup. Explore our range of connectors for more options.