846-046-520-102

Heilind Number:EDA846-046-520-102
Manufacturer:EDAC
Manufacturer Number:846-046-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-520-102

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row configuration with 46 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless installation. Their straight mount orientation facilitates easy integration onto PCBs, while their operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solutions with these high-quality connectors.