846-046-520-108

Heilind Number:EDA846-046-520-108
Manufacturer:EDAC
Manufacturer Number:846-046-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-520-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity. The Copper Alloy contact material guarantees excellent conductivity, while the 3A amperage rating caters to power-hungry applications. Featuring 46 positions, these connectors provide ample room for multiple connections. Their straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your PCB setup with these high-performance connectors.