846-046-520-212

Heilind Number:EDA846-046-520-212
Manufacturer:EDAC
Manufacturer Number:846-046-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3A, they facilitate efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity across 46 positions. Suitable for straight mounting, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for demanding applications in various industries, they provide secure and stable board-to-board connections, guaranteeing optimal performance. Trust in our connectors to meet your connectivity needs with precision and reliability.