846-046-521-101

Heilind Number:EDA846-046-521-101
Manufacturer:EDAC
Manufacturer Number:846-046-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-101

Detailed Description

Elevate your high-temperature connectivity solutions with our green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 46 positions, ensuring efficient and reliable board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and rugged applications. Upgrade your PCB connections with our top-of-the-line Card Edge Connectors, a must-have in any electronic assembly toolkit.