846-046-521-102

Heilind Number:EDA846-046-521-102
Manufacturer:EDAC
Manufacturer Number:846-046-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-102

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for top performance, they feature a single row layout with 46 positions, ensuring seamless connections in your electronic assembly. The UL 94V-0 Diallyl Phthalate housing material guarantees both durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and secure attachment. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.