846-046-521-103

Heilind Number:EDA846-046-521-103
Manufacturer:EDAC
Manufacturer Number:846-046-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-103

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With 46 positions in a single row and a pitch of .125 inches, they offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. Trust in our Green-colored connectors to deliver high amperage of 3A without compromising on quality. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your PCB assembly needs.