846-046-521-104

Heilind Number:EDA846-046-521-104
Manufacturer:EDAC
Manufacturer Number:846-046-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and 46 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for operating temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our innovative technology to streamline your PCB connections with precision and efficiency. Elevate your electronic projects with our Card Edge Connectors.