846-046-521-107

Heilind Number:EDA846-046-521-107
Manufacturer:EDAC
Manufacturer Number:846-046-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-107

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a sleek and durable solution for your PCB needs. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional heat resistance and safety. The single-row design with 46 positions allows for efficient board-to-board connectivity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is facilitated. Whether you require straight mount orientation or operating in extreme conditions ranging from -40 to 105 °C, these connectors deliver consistent performance. Perfect for a wide range of applications, they are a must-have for any electronics project. Elevate your connectivity with these top-of-the-line Card Edge Connectors.