846-046-521-108

Heilind Number:EDA846-046-521-108
Manufacturer:EDAC
Manufacturer Number:846-046-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and 46 positions, they offer reliable power delivery with a 3A amperage rating. Crafted from durable Copper Alloy, the contacts ensure secure and stable connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for critical applications in various industries. Elevate your PCB connectivity with our high-quality Card Edge Connectors.