846-046-521-203

Heilind Number:EDA846-046-521-203
Manufacturer:EDAC
Manufacturer Number:846-046-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these green connectors feature a 2-row configuration with a total of 46 positions. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability, even in high-temperature settings ranging from -40 to 105 °C. Each connector is equipped with copper alloy contacts, guaranteeing optimal conductivity. Whether you need a straight or right-angle mount, these connectors provide versatile installation options. Trust in our high-quality components for seamless board-to-board connections in your electronic designs.