846-046-521-204

Heilind Number:EDA846-046-521-204
Manufacturer:EDAC
Manufacturer Number:846-046-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-204

Detailed Description

Enhance your high-temperature electronic applications with these durable Card Edge Connectors. Featuring a sleek green design, they offer a reliable connection with a current rating of 3 A, making them perfect for power-intensive tasks. The UL 94V-0 Diallyl Phthalate housing ensures optimal safety and performance, even in extreme operating conditions ranging from -40 to 105 °C. With two rows and 46 positions, these connectors provide ample connectivity options for your PCB setups. Crafted from Copper Alloy, they guarantee efficient signal transmission and longevity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure fit. Trust in these connectors for seamless board-to-board connections in a variety of electronic devices.