846-046-521-207

Heilind Number:EDA846-046-521-207
Manufacturer:EDAC
Manufacturer Number:846-046-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and a total of 46 positions, they offer ample connectivity possibilities. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on a personal project or a professional venture, our Card Edge Connectors guarantee secure and high-quality connections every time. Elevate your PCB assembly process with these essential components.