846-046-521-208

Heilind Number:EDA846-046-521-208
Manufacturer:EDAC
Manufacturer Number:846-046-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A current rating and feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts providing a total of 46 positions, they offer reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing ensure easy and secure installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with this essential component in the realm of PCB connectivity.