846-046-521-602

Heilind Number:EDA846-046-521-602
Manufacturer:EDAC
Manufacturer Number:846-046-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-602

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant green hue and a single row configuration, making them perfect for a wide range of applications. Engineered to handle up to 3A of power, they are crafted from UL 94V-0 Diallyl Phthalate housing material and feature copper alloy contacts for optimal conductivity. With a pitch of .125 inches and 46 positions, they offer seamless board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C ensure reliable performance even in the harshest environments. Trust in our connectors for exceptional quality and performance in your electronic projects.