846-046-521-603

Heilind Number:EDA846-046-521-603
Manufacturer:EDAC
Manufacturer Number:846-046-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-046-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-046-521-603

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a single row of 46 positions with a pitch of .125 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial applications where durability is paramount. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in our connectors to deliver exceptional performance and longevity in your electronic systems.